



SP4-L2-DC24V | |
|---|---|
DigiKey Part Number | 255-3970-5-ND |
Manufacturer | |
Manufacturer Product Number | SP4-L2-DC24V |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 12.5 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.92 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.64000 | kr.234.64 |
| 10 | kr.208.97900 | kr.2,089.79 |
| 30 | kr.197.72133 | kr.5,931.64 |
| 50 | kr.192.69160 | kr.9,634.58 |
| 100 | kr.186.06760 | kr.18,606.76 |
| 250 | kr.177.65316 | kr.44,413.29 |
| Unit Price without VAT: | kr.234.64000 |
|---|---|
| Unit Price with VAT: | kr.293.30000 |


