



SFS6-SFD-R | |
|---|---|
DigiKey Part Number | SFS6-SFD-R-ND |
Manufacturer | |
Manufacturer Product Number | SFS6-SFD-R |
Description | RELAY SOCKET 14 POS DIN RAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | SFS Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.145.60100 | kr.1,456.01 |
| Unit Price without VAT: | kr.145.60100 |
|---|---|
| Unit Price with VAT: | kr.182.00125 |


