



SFS3-DC24V | |
|---|---|
DigiKey Part Number | 1110-2505-ND |
Manufacturer | |
Manufacturer Product Number | SFS3-DC24V |
Description | RELAY SAFETY 4PST 6A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS3-DC24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 15 mA | |
Coil Power | 360mW | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.74000 | kr.170.74 |
| 5 | kr.156.26800 | kr.781.34 |
| 20 | kr.145.93100 | kr.2,918.62 |
| 40 | kr.141.39775 | kr.5,655.91 |
| 60 | kr.138.92200 | kr.8,335.32 |
| 100 | kr.135.97460 | kr.13,597.46 |
| Unit Price without VAT: | kr.170.74000 |
|---|---|
| Unit Price with VAT: | kr.213.42500 |


