



S4EB-12V | |
|---|---|
DigiKey Part Number | 255-2834-ND |
Manufacturer | |
Manufacturer Product Number | S4EB-12V |
Description | RELAY GEN PURPOSE 4PST 4A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S4EB-12V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form 4PST-NO (4 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 4 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 1000VA, 192W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.293.92000 | kr.293.92 |
| 10 | kr.261.76600 | kr.2,617.66 |
| 25 | kr.249.95080 | kr.6,248.77 |
| 50 | kr.241.36000 | kr.12,068.00 |
| 100 | kr.233.06090 | kr.23,306.09 |
| 250 | kr.222.51880 | kr.55,629.70 |
| Unit Price without VAT: | kr.293.92000 |
|---|---|
| Unit Price with VAT: | kr.367.40000 |




