General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S2EB-L2-24V

DigiKey Part Number
255-2251-ND
Manufacturer
Manufacturer Product Number
S2EB-L2-24V
Description
RELAY GEN PURPOSE 4PST 4A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
4 A
Switching Voltage
250VAC, 48VDC - Max
Load - Max Switching
1000VA, 192W
Coil Current
8.4 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.85 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.298.68000kr.298.68
10kr.266.00700kr.2,660.07
25kr.254.00080kr.6,350.02
50kr.245.27180kr.12,263.59
100kr.236.83640kr.23,683.64
250kr.226.12344kr.56,530.86
Manufacturers Standard Package
Unit Price without VAT:kr.298.68000
Unit Price with VAT:kr.373.35000