
RSM5FA | |
|---|---|
DigiKey Part Number | RSM5FA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM5FA |
Description | RESISTR KIT 100K-1M 1/4W 4850PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/4W Surface Mount 4850 Pieces (97 Values - 50 Each) |
EDA/CAD Models | RSM5FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Book | |
Part Status | Discontinued at DigiKey | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100k ~ 1M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200 | |
Quantity | 4850 Pieces (97 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.964.76000 | kr.964.76 |
| Unit Price without VAT: | kr.964.76000 |
|---|---|
| Unit Price with VAT: | kr.1,205.95000 |

