Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
RSM3H

RSM3H

DigiKey Part Number
RSM3H-KIT-ND
Manufacturer
Manufacturer Product Number
RSM3H
Description
RES KIT 1K-9.76K 1/10W 4800PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/10W Surface Mount 4800 Pieces (96 Values - 50 Each)
EDA/CAD Models
RSM3H Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
4800 Pieces (96 Values - 50 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0603 (1608 Metric)
Resistance (Ohms)
1k ~ 9.76k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in DKK
Book
QuantityUnit PriceExt Price
1kr.513.89000kr.513.89
10kr.446.29600kr.4,462.96
Manufacturers Standard Package
Unit Price without VAT:kr.513.89000
Unit Price with VAT:kr.642.36250
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
ERJ-3EKF2001VRES SMD 2K OHM 1% 1/10W 060350
ERJ-3EKF1501VRES SMD 1.5K OHM 1% 1/10W 060350
ERJ-3EKF4991VRES SMD 4.99K OHM 1% 1/10W 060350
ERJ-3EKF2491VRES SMD 2.49K OHM 1% 1/10W 060350
Show More