
RSM2FA | |
|---|---|
DigiKey Part Number | RSM2FA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM2FA |
Description | RESISTR KIT 100-976 1/4W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/4W Surface Mount 4800 Pieces (96 Values - 50 Each) |
Category | Power (Watts) 1/4W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 4800 Pieces (96 Values - 50 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 1206 (3216 Metric) |
Resistance (Ohms) 100 ~ 976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.967.14000 | kr.967.14 |
| Unit Price without VAT: | kr.967.14000 |
|---|---|
| Unit Price with VAT: | kr.1,208.92500 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-8ENF1000V | RES SMD 100 OHM 1% 1/4W 1206 | 50 |
| ERJ-8ENF4990V | RES SMD 499 OHM 1% 1/4W 1206 | 50 |
| ERJ-8ENF2000V | RES SMD 200 OHM 1% 1/4W 1206 | 50 |
| ERJ-8ENF1500V | RES SMD 150 OHM 1% 1/4W 1206 | 50 |

