
RSM1C | |
|---|---|
DigiKey Part Number | RSM1C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM1C |
Description | RES KIT 10-97.6 1/8W 19200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 97.6 Ohm ±1% 1/8W Surface Mount 19200 Pieces (96 Values - 200 Each) |
EDA/CAD Models | RSM1C Models |
Category | Power (Watts) 1/8W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 19200 Pieces (96 Values - 200 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 10 ~ 97.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,427.57000 | kr.1,427.57 |
| Unit Price without VAT: | kr.1,427.57000 |
|---|---|
| Unit Price with VAT: | kr.1,784.46250 |
| Part Number | Description | Quantity |
|---|---|---|
| ERJ-6ENF10R0V | RES SMD 10 OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF49R9V | RES SMD 49.9 OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF75R0V | RES SMD 75 OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF20R0V | RES SMD 20 OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF60R4V | RES SMD 60.4 OHM 1% 1/8W 0805 | 200 |

