Similar



RP-TMTC25DA1 | |
|---|---|
DigiKey Part Number | P124426-ND |
Manufacturer | |
Manufacturer Product Number | RP-TMTC25DA1 |
Description | MEM CARD MICROSDXC 256GB 10UHS 1 |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 256GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type microSDXC™ |
Manufacturer Panasonic Industry | Memory Size 256GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD256GN1AM1MT-I-7G-211-STD | Swissbit | 2 | 1052-SFSD256GN1AM1MT-I-7G-211-STD-ND | kr.1,146.97000 | Similar |


