Direct



RP-TDUC16DA1 | |
|---|---|
DigiKey Part Number | P124413-ND |
Manufacturer | |
Manufacturer Product Number | RP-TDUC16DA1 |
Description | MEMORY CARD SDHC 16GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type SDHC™ |
Manufacturer Panasonic Industry | Memory Size 16GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP16GSDHC10U1-B | Apacer Memory America | 114 | 1582-1005-ND | kr.159.39000 | Direct |


