Similar



RP-SMPT32DA1 | |
|---|---|
DigiKey Part Number | P122424-ND |
Manufacturer | |
Manufacturer Product Number | RP-SMPT32DA1 |
Description | MEM CRD MICSDHC 32GB 10UHS 1PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Size 32GB |
Manufacturer Panasonic Industry | Speed Class 10, UHS Class 1 |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSDHC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP-TMTA32DA1 | Panasonic Industry | 25 | 10-RP-TMTA32DA1-ND | kr.672.67000 | Similar |


