RP-SMLE08DA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ATP Electronics, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Memory Card microSDHC™ 8GB Class 10 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card microSDHC™ 8GB Class 10 MLC
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

RP-SMLE08DA1

DigiKey Part Number
P17028-ND
Manufacturer
Manufacturer Product Number
RP-SMLE08DA1
Description
MEM CRD MICROSDHC 8GB CLS 10 MLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 8GB Class 10 MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
8GB
Manufacturer
Panasonic Industry
Speed
Class 10
Series
Technology
MLC
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Base Product Number
Memory Type
microSDHC™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF8GUD3-WAAXXATP Electronics, Inc.01282-AF8GUD3-WAAXX-NDkr.0.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes