



NC2EBD-DC5V | |
|---|---|
DigiKey Part Number | 255-3998-5-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-DC5V |
Description | RELAY GEN PURPOSE DPDT 5A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 69.4 Ohms |
Coil Current 72 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.65000 | kr.107.65 |
| 20 | kr.92.58600 | kr.1,851.72 |
| 40 | kr.89.40825 | kr.3,576.33 |
| 60 | kr.87.59983 | kr.5,255.99 |
| 100 | kr.85.37250 | kr.8,537.25 |
| 260 | kr.81.35392 | kr.21,152.02 |
| 500 | kr.78.71136 | kr.39,355.68 |
| Unit Price without VAT: | kr.107.65000 |
|---|---|
| Unit Price with VAT: | kr.134.56250 |





