



NC2D-P-DC24V | |
|---|---|
DigiKey Part Number | 255-1398-ND |
Manufacturer | |
Manufacturer Product Number | NC2D-P-DC24V |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 1.6 kOhms |
Coil Current 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.52000 | kr.256.52 |
| 20 | kr.220.61950 | kr.4,412.39 |
| 40 | kr.213.04150 | kr.8,521.66 |
| 60 | kr.208.72767 | kr.12,523.66 |
| 100 | kr.203.41320 | kr.20,341.32 |
| 260 | kr.193.82892 | kr.50,395.52 |
| Unit Price without VAT: | kr.256.52000 |
|---|---|
| Unit Price with VAT: | kr.320.65000 |


