AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Panasonic MINAS A6 Series | Digi-Key Daily

MSMF011L1S2

DigiKey Part Number
1110-4412-ND
Manufacturer
Manufacturer Product Number
MSMF011L1S2
Description
SERVOMOTOR 3000 RPM 100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 1.496" x 1.496" (38.00mm x 38.00mm)
Series
Diameter - Shaft
0.339" (8.60mm)
Packaging
Box
Length - Shaft and Bearing
0.984" (25.00mm)
Part Status
Active
Mounting Hole Spacing
1.772" (45.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Features
Key
Voltage - Rated
100VAC
Torque - Max Momentary (oz-in / mNm)
134.5 / 950
RPM
3000 RPM
Operating Temperature
0°C ~ 55°C
Torque - Rated (oz-in / mNm)
45.32 / 320
Approval Agency
CE, cULus, cURus
Power - Rated
100W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,232.51000kr.3,232.51
Manufacturers Standard Package
Unit Price without VAT:kr.3,232.51000
Unit Price with VAT:kr.4,040.63750