AC Motor Servomotor 3000 RPM 200W Absolute 200VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHMF022L1A1

DigiKey Part Number
MHMF022L1A1-ND
Manufacturer
Manufacturer Product Number
MHMF022L1A1
Description
MOTOR AC SERVO 200V HI 200W IP67
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 200W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Series
Diameter - Shaft
0.433" (11.00mm)
Packaging
Box
Length - Shaft and Bearing
1.181" (30.00mm)
Part Status
Active
Mounting Hole Spacing
2.756" (70.00mm)
Type
AC Motor
Termination Style
Connector
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
315.8 / 2230
Voltage - Rated
200VAC
Operating Temperature
0°C ~ 55°C
RPM
3000 RPM
Approval Agency
CE, cULus, cURus
Torque - Rated (oz-in / mNm)
90.65 / 640
Base Product Number
Power - Rated
200W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,266.11000kr.3,266.11
Manufacturers Standard Package
Unit Price without VAT:kr.3,266.11000
Unit Price with VAT:kr.4,082.63750