Similar

LNJ926W8CRA | |
|---|---|
DigiKey Part Number | P13484TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ926W8CRA |
Description | LED BLUE UTSS TYPE SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
EDA/CAD Models | LNJ926W8CRA Models |
Category | Current - Test 5mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 465nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.42mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C193TBKT-5A | LITEON | 525.806 | 160-1827-1-ND | kr.1.22000 | Similar |


