
LNJ651C4WRA | |
|---|---|
DigiKey Part Number | P628TR-ND - Tape & Reel (TR) P628CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ651C4WRA |
Description | LED GREEN 2SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 5mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wavelength - Peak 525nm |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.9.56700 | kr.95.67 |
| 100 | kr.7.31070 | kr.731.07 |
| 500 | kr.6.31414 | kr.3,157.07 |
| 1.000 | kr.5.98908 | kr.5,989.08 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

