
LNJ037X8ARA | |
|---|---|
DigiKey Part Number | LNJ037X8ARATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ037X8ARA |
Description | LED WHITE ESS II SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
EDA/CAD Models | LNJ037X8ARA Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |

