
LNJ010V6BRAA | |
|---|---|
DigiKey Part Number | P17102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ010V6BRAA |
Description | LED WHITE SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 2.51mm x 0.74mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Size / Dimension 2.80mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top |

