LN31GPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JKL Components Corp.
In Stock: 23
Unit Price: kr.18.39000
Datasheet

Similar


Marktech Optoelectronics
In Stock: 36.526
Unit Price: kr.1.65000
Datasheet

Similar


Kingbright
In Stock: 945
Unit Price: kr.1.84000
Datasheet
Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN31GPX

DigiKey Part Number
P590-ND
Manufacturer
Manufacturer Product Number
LN31GPX
Description
LED GREEN DIFFUSED 5MM ROUND T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes