General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
JW2SN-DC24V
JW2SN-DC24V
Relay Basics - Another Teaching Moment | DigiKey Electronics

JW2SN-DC24V

DigiKey Part Number
255-1118-ND
Manufacturer
Manufacturer Product Number
JW2SN-DC24V
Description
RELAY GEN PURPOSE DPDT 5A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JW2SN-DC24V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
22 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class E
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.270
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.15000kr.19.15
10kr.17.07400kr.170.74
25kr.16.30400kr.407.60
50kr.15.74600kr.787.30
100kr.15.20650kr.1,520.65
300kr.14.38843kr.4,316.53
500kr.14.02282kr.7,011.41
1.000kr.13.54123kr.13,541.23
5.000kr.12.48459kr.62,422.95
Manufacturers Standard Package
Unit Price without VAT:kr.19.15000
Unit Price with VAT:kr.23.93750