




JW1FSN-B-DC5V | |
|---|---|
DigiKey Part Number | 255-1728-ND |
Manufacturer | |
Manufacturer Product Number | JW1FSN-B-DC5V |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 106 mA | Coil Resistance 47 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTB14005F | TE Connectivity Potter & Brumfield Relays | 23.340 | PB359-ND | kr.52.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.08000 | kr.18.08 |
| 10 | kr.16.10200 | kr.161.02 |
| 25 | kr.15.37640 | kr.384.41 |
| 50 | kr.14.85060 | kr.742.53 |
| 100 | kr.14.34240 | kr.1,434.24 |
| 300 | kr.13.57060 | kr.4,071.18 |
| 500 | kr.13.22576 | kr.6,612.88 |
| 1.000 | kr.12.77154 | kr.12,771.54 |
| 5.000 | kr.11.77505 | kr.58,875.25 |
| Unit Price without VAT: | kr.18.08000 |
|---|---|
| Unit Price with VAT: | kr.22.60000 |




