



JQ1P-B-5V-F | |
|---|---|
DigiKey Part Number | JQ1P-B-5V-F-ND |
Manufacturer | |
Manufacturer Product Number | JQ1P-B-5V-F |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 4 VDC |
Packaging Box | Must Release Voltage 0.25 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 110VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1100W | Coil Resistance 62.5 Ohms |
Coil Current 80 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ105 | Panasonic Industry | 16.018 | 255-3565-ND | kr.8.50000 | Direct |


