Similar




HL2-HTM-DC24V-F | |
|---|---|
DigiKey Part Number | 255-5317-ND |
Manufacturer | |
Manufacturer Product Number | HL2-HTM-DC24V-F |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 19.2 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 25 ms |
Part Status Obsolete | Release Time 25 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPDT (2 Form C) | Approval Agency cURus, TUV |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 125VAC - Nom | Coil Resistance 650 Ohms |
Coil Current 37 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJN2CF-DC24 | Omron Automation and Safety | 0 | Z245-ND | kr.30.13000 | Similar |


