
HL-G125-S-J | |
|---|---|
DigiKey Part Number | 1110-3598-ND |
Manufacturer | |
Manufacturer Product Number | HL-G125-S-J |
Description | SENSOR REFLECTIVE 250MM NPN/PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 9.843" (250mm) NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 196.85" (5m) |
Sensing Method Reflective, Diffuse | Operating Temperature -10°C ~ 45°C |
Sensing Distance 9.843" (250mm) | Base Product Number |
Voltage - Supply 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,007.87000 | kr.9,007.87 |
| Unit Price without VAT: | kr.9,007.87000 |
|---|---|
| Unit Price with VAT: | kr.11,259.83750 |


