Optical Sensor Linear Position Round Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Linear Position Round Shaft Connector
HG-S Series Contact Type Digital Displacement Sensor

HG-S1110

DigiKey Part Number
1110-3948-ND
Manufacturer
Manufacturer Product Number
HG-S1110
Description
SENSOR LINEAR 10MM CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Linear Position Round Shaft Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round Shaft
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
24V
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-10°C ~ 55°C
For Measuring
Linear Position
Package / Case
Module
Technology
Optical
Base Product Number
Linear Range
0 ~ 10mm (0 ~ 0.39")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,052.62000kr.7,052.62
Manufacturers Standard Package
Unit Price without VAT:kr.7,052.62000
Unit Price with VAT:kr.8,815.77500