



HE1AN-W-DC9V-Y7 | |
|---|---|
DigiKey Part Number | 255-6451-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-W-DC9V-Y7 |
Description | RELAY GEN PURPOSE SPST 120A 9V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HE1AN-W-DC9V-Y7 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 120 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 800VAC, 60VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 96000VA, 7200W | Relay Type |
Coil Current 278 mA | Coil Resistance 32.4 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.261.14000 | kr.261.14 |
| 10 | kr.232.58300 | kr.2,325.83 |
| 25 | kr.222.08760 | kr.5,552.19 |
| 50 | kr.214.45560 | kr.10,722.78 |
| 100 | kr.207.08220 | kr.20,708.22 |
| 250 | kr.197.71720 | kr.49,429.30 |
| Unit Price without VAT: | kr.261.14000 |
|---|---|
| Unit Price with VAT: | kr.326.42500 |

