Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-304S-A-N-R

DigiKey Part Number
1110-GX-304S-A-N-R-ND
Manufacturer
Manufacturer Product Number
GX-304S-A-N-R
Description
SENSOR M4 SHIELD NPN NO FLEX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.033" (0.84mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder
Response Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.644.14000kr.644.14
10kr.541.78500kr.5,417.85
Manufacturers Standard Package
Unit Price without VAT:kr.644.14000
Unit Price with VAT:kr.805.17500