
FP0-TC8 | |
|---|---|
DigiKey Part Number | 1110-3188-ND |
Manufacturer | |
Manufacturer Product Number | FP0-TC8 |
Description | INPUT MODULE 8 ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products FP-X Series |
Manufacturer Panasonic Industrial Automation Sales | Number of Inputs and Type 8 - Analog |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Pluggable Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,380.94000 | kr.4,380.94 |
| Unit Price without VAT: | kr.4,380.94000 |
|---|---|
| Unit Price with VAT: | kr.5,476.17500 |















