
EZP-E50406MTA | |
|---|---|
DigiKey Part Number | P15863-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E50406MTA |
Description | CAP FILM 40UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E50406MTA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.028" (51.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 500V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 5.4 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.79000 | kr.86.79 |
| 10 | kr.67.19600 | kr.671.96 |
| 50 | kr.59.37200 | kr.2,968.60 |
| 100 | kr.56.94900 | kr.5,694.90 |
| 500 | kr.52.84634 | kr.26,423.17 |
| 1.000 | kr.51.57480 | kr.51,574.80 |
| Unit Price without VAT: | kr.86.79000 |
|---|---|
| Unit Price with VAT: | kr.108.48750 |

