27 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

EZJ-Z1V270GA

DigiKey Part Number
P10862TR-ND - Tape & Reel (TR)
P10862CT-ND - Cut Tape (CT)
P10862DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z1V270GA
Description
VARISTOR 27V 20A 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
20 A
Manufacturer
Panasonic Industry
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
85 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
27 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.69100kr.6.91
25kr.0.60600kr.15.15
100kr.0.51420kr.51.42
250kr.0.46992kr.117.48
500kr.0.44316kr.221.58
1.000kr.0.42117kr.421.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37351kr.1,494.04
8.000kr.0.36171kr.2,893.68
12.000kr.0.35581kr.4,269.72
20.000kr.0.34927kr.6,985.40
28.000kr.0.34544kr.9,672.32
40.000kr.0.34176kr.13,670.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250