30 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

EZJ-S2YC822

DigiKey Part Number
P822ZJTR-ND - Tape & Reel (TR)
P822ZJCT-ND - Cut Tape (CT)
P822ZJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-S2YC822
Description
VARISTOR 30V 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-S2YC822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Panasonic Industry
Capacitance @ Frequency
8200 pF @ 1 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
18 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.08100kr.30.81
25kr.2.76680kr.69.17
100kr.2.41620kr.241.62
250kr.2.24944kr.562.36
500kr.2.14876kr.1,074.38
1.000kr.2.06589kr.2,065.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.92232kr.3,844.64
4.000kr.1.86832kr.7,473.28
6.000kr.1.84127kr.11,047.62
10.000kr.1.81131kr.18,113.10
14.000kr.1.79379kr.25,113.06
20.000kr.1.77695kr.35,539.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250