

EZJ-P0V080GA | |
|---|---|
DigiKey Part Number | P14130TR-ND - Tape & Reel (TR) P14130CT-ND - Cut Tape (CT) P14130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V080GA |
Description | VARISTOR 8V 3A 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V080GA Models |
Category | Number of Circuits 1 |
Manufacturer Panasonic Industry | Capacitance @ Frequency 65 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 5.6 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 8 V | Base Product Number |
Current - Surge 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.95500 | kr.9.55 |
| 25 | kr.0.84360 | kr.21.09 |
| 100 | kr.0.71860 | kr.71.86 |
| 250 | kr.0.65920 | kr.164.80 |
| 500 | kr.0.62356 | kr.311.78 |
| 1.000 | kr.0.59421 | kr.594.21 |
| 2.500 | kr.0.56318 | kr.1,407.95 |
| 5.000 | kr.0.54449 | kr.2,722.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50913 | kr.5,091.30 |
| 20.000 | kr.0.49694 | kr.9,938.80 |
| 30.000 | kr.0.49084 | kr.14,725.20 |
| 50.000 | kr.0.48408 | kr.24,204.00 |
| 70.000 | kr.0.48013 | kr.33,609.10 |
| 100.000 | kr.0.47633 | kr.47,633.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

