
EYL-GMFB245R | |
|---|---|
DigiKey Part Number | EYL-GMFB245R-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GMFB245R |
Description | WL=1260-1625NM, FL=1.13MMDIA=3.7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Category | Type Lens |
Manufacturer Panasonic Industry | Color Clear |
Series | Number of LEDs 1 |
Packaging Tray | Lens Style Round Aspherical with Domed Top |
Part Status Active | Lens Size 3.75mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.93620 | kr.43,936.20 |
| Unit Price without VAT: | kr.43.93620 |
|---|---|
| Unit Price with VAT: | kr.54.92025 |

