Thermal Pad Gray 163.00mm x 125.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 163.00mm x 125.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S1316ZLAC

DigiKey Part Number
P121982-ND
Manufacturer
Manufacturer Product Number
EYG-S1316ZLAC
Description
THERM PAD 163MMX125MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 163.00mm x 125.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
163.00mm x 125.00mm
Manufacturer
Panasonic Industry
Thickness
0.0079" (0.200mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life
12 Months
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life Start
Date Received
Type
Graphite-Pad, Sheet
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.195.02000kr.195.02
10kr.172.58700kr.1,725.87
30kr.162.79433kr.4,883.83
50kr.158.42900kr.7,921.45
100kr.152.68560kr.15,268.56
250kr.145.40132kr.36,350.33
Manufacturers Standard Package
Unit Price without VAT:kr.195.02000
Unit Price with VAT:kr.243.77500