Thermal Pad Gray 120.00mm x 120.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 120.00mm x 120.00mm Square
Panasonic Soft PGS | Digi-Key Daily

EYG-S1212ZLGC

DigiKey Part Number
P121994-ND
Manufacturer
Manufacturer Product Number
EYG-S1212ZLGC
Description
THERM PAD 120MMX120MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 120.00mm x 120.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
120.00mm x 120.00mm
Manufacturer
Panasonic Industry
Thickness
0.0079" (0.200mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life
12 Months
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life Start
Date Received
Type
Graphite-Pad, Sheet
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.137.64000kr.137.64
10kr.121.81700kr.1,218.17
30kr.114.91033kr.3,447.31
50kr.111.83000kr.5,591.50
100kr.107.77750kr.10,777.75
250kr.102.63952kr.25,659.88
500kr.98.91122kr.49,455.61
Manufacturers Standard Package
Unit Price without VAT:kr.137.64000
Unit Price with VAT:kr.172.05000