Thermal Pad Gray 168.00mm x 85.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 168.00mm x 85.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S0917ZLWC

DigiKey Part Number
P121981-ND
Manufacturer
Manufacturer Product Number
EYG-S0917ZLWC
Description
THERM PAD 168MMX85MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 168.00mm x 85.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
168.00mm x 85.00mm
Manufacturer
Panasonic Industry
Thickness
0.0079" (0.200mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life
12 Months
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life Start
Date Received
Type
Graphite-Pad, Sheet
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.108.86000kr.108.86
10kr.96.34300kr.963.43
30kr.90.87967kr.2,726.39
50kr.88.44420kr.4,422.21
100kr.85.24130kr.8,524.13
250kr.81.17988kr.20,294.97
500kr.78.23204kr.39,116.02
Manufacturers Standard Package
Unit Price without VAT:kr.108.86000
Unit Price with VAT:kr.136.07500