Thermal Pad Gray 120.00mm x 88.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 120.00mm x 88.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S0912ZLGD

DigiKey Part Number
P121995-ND
Manufacturer
Manufacturer Product Number
EYG-S0912ZLGD
Description
THERM PAD 120MMX88MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 120.00mm x 88.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
120.00mm x 88.00mm
Manufacturer
Panasonic Industry
Thickness
0.0079" (0.200mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life
12 Months
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life Start
Date Received
Type
Graphite-Pad, Sheet
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.78.74000kr.78.74
20kr.67.18500kr.1,343.70
40kr.64.75675kr.2,590.27
60kr.63.37567kr.3,802.54
100kr.61.67680kr.6,167.68
260kr.58.61696kr.15,240.41
500kr.56.60822kr.28,304.11
1.000kr.54.55139kr.54,551.39
Manufacturers Standard Package
Unit Price without VAT:kr.78.74000
Unit Price with VAT:kr.98.42500