Thermal Pad Gray 92.00mm x 46.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 92.00mm x 46.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S0509ZLGK

DigiKey Part Number
P122006-ND
Manufacturer
Manufacturer Product Number
EYG-S0509ZLGK
Description
THERM PAD 92X46MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 92.00mm x 46.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
92.00mm x 46.00mm
Manufacturer
Panasonic Industry
Thickness
0.0079" (0.200mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life
12 Months
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life Start
Date Received
Type
Graphite-Pad, Sheet
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.44000kr.44.44
10kr.39.34000kr.393.40
30kr.37.11233kr.1,113.37
60kr.35.77133kr.2,146.28
120kr.34.47692kr.4,137.23
270kr.33.02085kr.8,915.63
510kr.31.92116kr.16,279.79
1.020kr.30.76268kr.31,377.93
Manufacturers Standard Package
Unit Price without VAT:kr.44.44000
Unit Price with VAT:kr.55.55000