


EYG-S0410ZLAJ | |
|---|---|
DigiKey Part Number | P122003-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0410ZLAJ |
Description | THERM PAD 102.8MMX43MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 102.80mm x 43.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 102.80mm x 43.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.53000 | kr.50.53 |
| 10 | kr.44.73500 | kr.447.35 |
| 30 | kr.42.19900 | kr.1,265.97 |
| 60 | kr.40.67433 | kr.2,440.46 |
| 120 | kr.39.20233 | kr.4,704.28 |
| 270 | kr.37.54667 | kr.10,137.60 |
| 510 | kr.36.29551 | kr.18,510.71 |
| 1.020 | kr.34.97790 | kr.35,677.46 |
| Unit Price without VAT: | kr.50.53000 |
|---|---|
| Unit Price with VAT: | kr.63.16250 |

