


EYG-S0409ZLGJ | |
|---|---|
DigiKey Part Number | P122005-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0409ZLGJ |
Description | THERM PAD 93X44MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 93.00mm x 44.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 93.00mm x 44.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.67000 | kr.42.67 |
| 10 | kr.37.79300 | kr.377.93 |
| 30 | kr.35.65200 | kr.1,069.56 |
| 60 | kr.34.36283 | kr.2,061.77 |
| 120 | kr.33.12017 | kr.3,974.42 |
| 270 | kr.31.72137 | kr.8,564.77 |
| 510 | kr.30.66459 | kr.15,638.94 |
| 1.020 | kr.29.55179 | kr.30,142.83 |
| Unit Price without VAT: | kr.42.67000 |
|---|---|
| Unit Price with VAT: | kr.53.33750 |

