Thermal Pad Gray 158.00mm x 148.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1516ZRSB

DigiKey Part Number
10-EYG-R1516ZRSB-ND
Manufacturer
Manufacturer Product Number
EYG-R1516ZRSB
Description
THERM PAD 158MMX148MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 158.00mm x 148.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
158.00mm x 148.00mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.431.39000kr.431.39
10kr.381.72300kr.3,817.23
30kr.360.03700kr.10,801.11
50kr.350.36940kr.17,518.47
100kr.337.64960kr.33,764.96
Manufacturers Standard Package
Unit Price without VAT:kr.431.39000
Unit Price with VAT:kr.539.23750