
EYG-R1431ZLAA | |
|---|---|
DigiKey Part Number | 10-EYG-R1431ZLAA-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1431ZLAA |
Description | THERM PAD 308MMX140MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 308.00mm x 140.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 308.00mm x 140.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.01000 | kr.409.01 |
| 10 | kr.361.95100 | kr.3,619.51 |
| 30 | kr.341.39667 | kr.10,241.90 |
| 50 | kr.332.22780 | kr.16,611.39 |
| 100 | kr.320.16710 | kr.32,016.71 |
| Unit Price without VAT: | kr.409.01000 |
|---|---|
| Unit Price with VAT: | kr.511.26250 |


