
EXC-34CE900U | |
|---|---|
DigiKey Part Number | 10-EXC-34CE900UTR-ND - Tape & Reel (TR) 10-EXC-34CE900UCT-ND - Cut Tape (CT) 10-EXC-34CE900UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-34CE900U |
Description | CMC 250MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 250mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-34CE900U Models |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0805 (2012 Metric) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.1.00920 | kr.25.23 |
| 50 | kr.0.95220 | kr.47.61 |
| 100 | kr.0.89770 | kr.89.77 |
| 250 | kr.0.83056 | kr.207.64 |
| 500 | kr.0.78312 | kr.391.56 |
| 1.000 | kr.0.73829 | kr.738.29 |
| 2.500 | kr.0.68305 | kr.1,707.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63780 | kr.3,189.00 |
| 10.000 | kr.0.60143 | kr.6,014.30 |
| 15.000 | kr.0.58115 | kr.8,717.25 |
| 25.000 | kr.0.55659 | kr.13,914.75 |
| 35.000 | kr.0.54099 | kr.18,934.65 |
| 50.000 | kr.0.52495 | kr.26,247.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |






