4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-28CE900U

DigiKey Part Number
P12975TR-ND - Tape & Reel (TR)
P12975CT-ND - Cut Tape (CT)
P12975DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-28CE900U
Description
CMC 160MA 4LN 90 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
4
Package / Case
0804 (2010 Metric), 8 Lead
Impedance @ Frequency
90 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.91600kr.29.16
25kr.2.69840kr.67.46
50kr.2.54240kr.127.12
100kr.2.39720kr.239.72
250kr.2.21772kr.554.43
500kr.2.09094kr.1,045.47
1.000kr.1.97149kr.1,971.49
2.500kr.1.84596kr.4,614.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.70361kr.8,518.05
10.000kr.1.60671kr.16,067.10
15.000kr.1.55267kr.23,290.05
25.000kr.1.50813kr.37,703.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750