2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 200mA DCR 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CN601X

DigiKey Part Number
P14215TR-ND - Tape & Reel (TR)
P14215CT-ND - Cut Tape (CT)
P14215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CN601X
Description
CMC 200MA 2LN 600 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 200mA DCR 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CN601X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
900mOhm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
2
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53300kr.5.33
25kr.0.48960kr.12.24
50kr.0.46160kr.23.08
100kr.0.43560kr.43.56
250kr.0.40296kr.100.74
500kr.0.37990kr.189.95
1.000kr.0.35815kr.358.15
2.500kr.0.33130kr.828.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29167kr.2,916.70
20.000kr.0.27503kr.5,500.60
30.000kr.0.26575kr.7,972.50
50.000kr.0.25451kr.12,725.50
70.000kr.0.24738kr.17,316.60
100.000kr.0.24004kr.24,004.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750