MFR Recommended

EXC-24CH500U | |
|---|---|
DigiKey Part Number | EXC-24CH500U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXC-24CH500U |
Description | CMC 160MA 2LN 50 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 160mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-24CH500U Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 160mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXC-24CH500UR | Panasonic Industry | 9.155 | 10-EXC-24CH500URCT-ND | kr.2.35000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.13742 | kr.5,687.10 |
| Unit Price without VAT: | kr.1.13742 |
|---|---|
| Unit Price with VAT: | kr.1.42178 |


