2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.75Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CE900U

DigiKey Part Number
P12972TR-ND - Tape & Reel (TR)
P12972CT-ND - Cut Tape (CT)
P12972DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CE900U
Description
CMC 160MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.75Ohm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CE900U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.75Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
2
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
90 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.09200kr.20.92
25kr.1.93760kr.48.44
50kr.1.82600kr.91.30
100kr.1.72130kr.172.13
250kr.1.59236kr.398.09
500kr.1.50132kr.750.66
1.000kr.1.41553kr.1,415.53
2.500kr.1.30969kr.3,274.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.22304kr.6,115.20
10.000kr.1.15341kr.11,534.10
15.000kr.1.11458kr.16,718.70
25.000kr.1.06757kr.26,689.25
35.000kr.1.04372kr.36,530.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500